LT1363CS8#PBF | Linear Technology
Single high slew rate operational amplifier, SOIC-8, LT1363CS8#PBF
Unit Price (€ / pc.)
12.852 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Operational amplifier, LT1363CS8#PBF, LINEAR
The LT1363CS8#PBF is a high speed, very high slew rate operational amplifier with excellent DC performance. This amplifier features reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than devices with comparable bandwidth.
Features
- Maximum input offset voltage
- Slew rate
- Drives all capacitive loads
Applications
- Wideband amplifier
- Data acquisition system
- Cable drivers
- Active filters
Technical specifications
Enclosure | SOIC-8 | |
Assembly | SMD | |
Number of channels | 1 | |
Version | High Slew Rate Operational Amplifier | |
min. operating temperature | 0 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |