LT1636CN8#PBF | Linear Technology

Single rail-to-rail operational amplifier, DIP-8, LT1636CN8#PBF

Order No.: 41S6081
EAN: 4099879092403
MPN:
LT1636CN8#PBF
Series: OP AMP
LT1636CN8#PBF Linear Technology Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
3.7961 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
3.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7961 €

Operational amplifier, LT1636CN8#PBF, LINEAR

The LT1636CN8#PBF is an op amp, that operates on all single and split supplies with a total voltage of 2.7V to 44V drawing less than 50µA of quiescent current. This amplifier can be shut down, making the output high impedance and reducing the quiescent current to 4µA.

Features

  • Low input offset current
  • Output shutdown
  • Reverse battery protection

Applications

  • Battery- or Solar-powered system
  • Supply current sensing
  • Battery monitoring
  • MUX amplifier
Technical specifications
Enclosure DIP-8
Assembly THT
Number of channels 1
Version Rail-to-Rail Operational Amplifier
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Country of origin US
Customs tariff number 85423390
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes