LTC1050CN8#PBF | Linear Technology
Single zero-drift operational amplifier, DIP-8, LTC1050CN8#PBF
Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Operational amplifier, LTC1050CN8#PBF, LINEAR
The LTC1050CN8#PBF is a high performance, low cost zero-drift operational amplifier. This amplifier offers better combined overall DC and AC performance than is available from other chopper stabilized amplifiers with or without internal sample-and-hold capacitors.
Features
- Maximum offset voltage
- Single-Supply operation
- Output swings to ground
Applications
- Thermocouple amplifier
- Electronic scales
- Medical instrumentation
- High resolution data acquisition
Technical specifications
Enclosure | DIP-8 | |
Assembly | THT | |
Number of channels | 1 | |
Version | Zero-Drift Operational Amplifier | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423390 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |