LTC2057HVHS8#PBF | Linear Technology

Single zero-drift operational amplifier, SOIC-8, LTC2057HVHS8#PBF

Order No.: 52S2261
EAN: 4099879094698
MPN:
LTC2057HVHS8#PBF
Series: OP AMP
LTC2057HVHS8#PBF Linear Technology Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
12.2927 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
614.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.2927 €

Operational amplifier, LTC2057HVHS8#PBF, LINEAR

The LTC2057HVHS8#PBF is a high voltage, low noise, zero-drift operational amplifier that offers precision DC performance over a wide supply range of 4.75V to 36V. This amplifier provides rail-to-rail output swing and an input common mode range that includes the V– rail.

Features

  • Offset voltage
  • Rail-to-Rail output
  • Slew rate

Applications

  • High resolution data acquisition system
  • Test and measurement
  • Electronic scales
  • Low-Side current sense
Technical specifications
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version Zero-Drift Operational Amplifier
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Customs tariff number 85423390
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes