LT1248CN#PBF | Linear Technology
Power Factor Corrector, T1248CN, PDIP-16
Order No.: 41S6957
EAN: 4099879097545
MPN:
LT1248CN#PBF
Unit Price (€ / pc.)
13.2804 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Power factor corrector, LT1248CN#PBF, LINEAR
The LT1248CN#PBF provides active power factor correction for universal off-line power systems. It uses a multiplier containing a square gain function from the voltage amplifier to reduce the AC gain at light output load and thus maintains low line current distortion and high system stability.
Features
- High power factor
- International operation without switches
- Instantaneous overvoltage protection
- Low quiescent current
Applications
- Universal power factor corrected power supplies
- Preregulators
Technical specifications
Frequency | 300 kHz | |
Enclosure | PDIP-16 | |
max. operating temperature | 100 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |