LT1195CN8#PBF | Linear Technology
Low Power, High Speed Operational Amplifier, PDIP-8, LT1195CN8
Order No.: 41S6343
EAN: 4099879091468
MPN:
LT1195CN8#PBF
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
The LT1195 is a video operational amplifier optimized for operation on single 5 V and ±5 V supplies. Unlike many high speed amplifiers, the LT1195 features high openloop gain, over 75 dB, and the ability to drive heavy loads to a full power bandwidth of 8.5 MHz.
Technical specifications
Output current | 35 mA | |
Input voltage | 18 V | |
Enclosure | PDIP-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |