LTC1232CN8#PBF | Linear Technology
Processor Supervisor IC, PDIP-8, LTC1232CN8#PBF
Microprocessor, LTC1232CN8#PBF, Linear Technology
The LTC1232CN8#PBF is a Microprocessor Supervisory Circuit provides power supply monitoring, watchdog timing and external reset for microprocessor systems. A precise internal voltage reference and comparator circuit monitors the power supply line. When an out-of-tolerance condition occurs, the reset outputs are forced to active states. The RST output is guaranteed to remain logic low even with VCC as low as 1V. The LTC1232 has an internal watchdog timer which forces the reset outputs to active states when the Strobe input is not forced low prior to a preset time-out period. The LTC1232 performs push-button reset control. The LTC1232 debounces the push-button input and guarantees an active reset pulse width of 250ms minimum.
Features
- Minimum external component count
- Superior upgrade for DS1232
- 2 mA Maximum supply current
Number of Regulators | 1 | |
Output voltage DC | -0.3-7.0 V | |
Output current | 6 mA | |
Enclosure | PDIP-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Country of origin | US |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |