LTC1728ES5-2.5#TRPBF | Linear Technology
Processor Supervisor IC, SOT-23-5, LTC1728ES5-2.5#TRPBF
Order No.: 40S9223
EAN: 4099879104397
MPN:
LTC1728ES5-2.5#TRPBF
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Triple Voltage Supervisor, LTC1728ES5-2.5#TRPBF, Linear Technology
The LTC1728ES5-2.5#TRPBF is a triple supply monitor intended for systems with multiple supply voltages. Each supply monitor has its own open-drain output for individual supply monitoring. A common open-drain reset output remains low until all three supplies have been in compliance for 200ms. Tight 1.5% accuracy specifications and glitch immunity ensure reliable reset operation without false triggering.
Features
- 200 ms Reset Time Delay
- Active Low RESET Output
- Power Supply Glitch Immunity
Technical specifications
Number of Regulators | 3 | |
Enclosure | SOT-23-5 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |