LT1004CZ-2.5#PBF | Linear Technology
Voltage Reference IC, TO-92, LT1004CZ-2.5#PBF
Unit Price (€ / pc.)
6.2832 € *
Available: 142 pcs.
Leadtime: 2 Weeks **
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2832 €
10 pcs.
5.8667 €
50 pcs.
5.4502 €
100 pcs.
5.0218 €
*incl. VAT plus shipping costs
**Subject to prior sale
IC, LT1004CZ-2.5#PBF, Linear Technology
The LT1004CZ-2.5#PBF micropower voltage reference is a 2-terminal bandgap reference diode designed to provide high accuracy and excellent temperature characteristics at very low operating currents. The LT1004CZ-2.5#PBF is an attractive device for use in systems where accuracy was previously obtained at the expense of power consumption and trimming.
Features
- Very low dynamic impedance
- Operates up to 20 mA
- Guaranteed temperature performance
- 10 µA Operating Current
Applications
- Portable meter references
- Portable test instruments
- Battery operated systems
- Current loop instrumentation
Technical specifications
Output voltage DC | 2,5 V | |
Output current | 20 mA | |
Enclosure | TO-92 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |