LTL-4231N | LITE-ON

LED, THT, Ø 3 mm, green, 569 nm, 5.6 to 12.6 mcd, 60°, LTL-4231N

Order No.: 67S4450
EAN: 4099879010964
MPN:
LTL-4231N
Series: LT
LTL-4231N LITE-ON LEDs
Image may differ
Unit Price (€ / pc.)
0.1178 € *
Available: 8,660 pcs.
Leadtime: 13 Weeks **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1178 €
100 pcs.
0.0964 €
300 pcs.
0.0678 €
1000 pcs.
0.0559 €
3000 pcs.
0.0488 €
10000 pcs.
0.0428 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through hole lamp, LTL-4231N, LITE-ON

Features

  • High intensity
  • Standard T-1 diameter package
  • Selected minimum intesities
  • Wide viewing angle
  • General purpose leads
  • Reliable and rugged
Technical specifications
Radiation angle 60 °
Number of LEDs 1
Width 3 mm
On-State Voltage 2.6 V
Forward Current 20 mA
diameter 3 mm
Colour of the LED grün
Length 4.45 mm
Light intensity min. 0.0056 cd
Light intensity typ. 0.0126 cd
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Wavelength 569 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes