6N139-L | LITE-ON

LITE-ON optocoupler, DIP-8, 6N139-L

Order No.: 69S3350
EAN: 4099879002211
MPN:
6N139-L
Series: 6N1
6N139-L LITE-ON Optocoupler
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 210 pcs.
Leadtime: 4 Weeks **
Total Price:
0.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7973 €

Optocoupler, 6N139-L, LITE-ON

The 6N139-L use a light emitter diode and an integrated high gain photo detector to provide extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage result in TTL compatible saturation voltage and high speed operation. Where desired the Vcc and Vo terminals may be tied together to achieve conventional photo darlington operation. A base access terminal allows a gain bandwidth adjustment to be made.

Applications

  • Digital logic ground isolation
  • Low input current line receiver
  • Telephone ring detector
  • Current loop receiver
  • High common mode noise line receiver
Technical specifications
Number of channels 1
Output current 60 mA
Data transmission rate 100000 mb/s
Enclosure DIP-8
Isolation voltage 5 kV
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
Logistics
Country of origin JP
Customs tariff number 85414900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes