LTV-8141M | LITE-ON

LITE-ON optocoupler, DIP-4, LTV-8141M

Order No.: 66S184
EAN: 4099879000606
MPN:
LTV-8141M
Series: LTV
LTV-8141M LITE-ON Optocoupler
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 1,317 pcs.
Leadtime: On Request **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
5 pcs.
0.6069 €
50 pcs.
0.5117 €
100 pcs.
0.4522 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocouplers, type LITE-ON LTV-8141.., 8241.., 8441.

Insulation voltage: 5000 V. Operating temperatures: –30 to +100 °C.

1-channel version.

Technical attributes (type, CTR value, package): LTV-8141M, 600 to 7500 %, PDIP4-Wide

Technical specifications
Rise time 60 s
Number of channels 1
Output current 80 mA
Enclosure DIP-4
Isolation voltage 5 kV
max. operating temperature 100 °C
min. operating temperature -30 °C
Assembly THT
Fall time 53 s
Logistics
Country of origin CN
Customs tariff number 85414900
Original Packaging Bulk mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes