LTV-815 | LITE-ON
LITE-ON optocoupler, DIP-4, LTV-815
Unit Price (€ / pc.)
0.5355 € *
Available: 171 pcs.
Leadtime: 2 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4998 €
50 pcs.
0.4641 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocouplers, type LITE-ON LTV-815.., 825.., 845.
Insulation voltage: 5000 V. Operating temperatures: –30 to +100 °C.
1-channel version.
Technical attributes (type, CTR value, package): LTV-815, 600 to 7500 %, PDIP4
Technical specifications
Rise time | 60 s | |
Number of channels | 1 | |
Output current | 80 mA | |
Enclosure | DIP-4 | |
Isolation voltage | 5 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C | |
Assembly | THT | |
Fall time | 53 s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Stange mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |