LTV-817B | LITE-ON
LITE-ON optocoupler, DIP-4, LTV-817B
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1273 €
100 pcs.
0.1131 €
*incl. VAT plus shipping costs
**Subject to prior sale
Photocoupler, LTV-817B, LITE-ON
High density mounting type photocoupler
Applications
- Computer terminals
- System appliances, measuring instruments
- Registers, copiers, automatic vending machines
- Electric home appliances such as fan heaters
- Signal transmission between circuits of different potentials and impedances.
Technical specifications
Anstiegszeit | 40 s | |
Anzahl der Kanäle | 1 | |
Ausgangsstrom | 50 mA | |
Gehäuse | DIP-4 | |
Isolationsspannung | 5 kV | |
max. Temperatur | 110 °C | |
min. Temperatur | -30 °C | |
Montage | THT | |
Abfallzeit | 3 s |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85414900 |
Originalverpackung | Stange mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |