LTV-817C | LITE-ON

LITE-ON optocoupler, DIP-4, LTV-817C

Order No.: 66S216
EAN: 4099879000644
MPN:
LTV-817C
Series: LTV
LTV-817C LITE-ON Optocoupler
Image may differ
Unit Price (€ / pc.)
0.2392 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2392 €

Photocoupler, LTV-817C, LITE-ON

High density mounting type photocoupler

Applications

  • Computer terminals
  • System appliances, measuring instruments
  • Registers, copiers, automatic vending machines
  • Electric home appliances such as fan heaters
  • Signal transmission between circuits of different potentials and impedances.
Technical specifications
Anstiegszeit 4 s
Anzahl der Kanäle 1
Ausgangsstrom 50 mA
Gehäuse DIP-4
Isolationsspannung 5 kV
max. Temperatur 110 °C
min. Temperatur -30 °C
Montage THT
Abfallzeit 3 s
Logistics
Ursprungsland CN
Zolltarifnummer 85414900
MSL MSL 1
Originalverpackung Stange mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes