LTV-827 | LITE-ON
LITE-ON optocoupler, DIP-8, LTV-827
Abgekündigt
Unit Price (€ / pc.)
0.2356 € *
Available: 683 pcs.
Leadtime: On Request **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2356 €
10 pcs.
0.2237 €
50 pcs.
0.2118 €
100 pcs.
0.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Photocoupler, LTV-827, LITE-ON
High density mounting type photocoupler
Applications
- Computer terminals
- System appliances, measuring instruments
- Registers, copiers, automatic vending machines
- Electric home appliances such as fan heaters
- Signal transmission between circuits of different potentials and impedances.
Technical specifications
Rise time | 4 s | |
Number of channels | 2 | |
Output current | 50 mA | |
Enclosure | DIP-8 | |
Isolation voltage | 5 kV | |
max. operating temperature | 110 °C | |
min. operating temperature | -30 °C | |
Assembly | THT | |
Fall time | 3 s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414900 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |