LTV-829 | LITE-ON

LITE-ON optocoupler, DIP-8, LTV-829

Order No.: 66S288
EAN: 4099879000668
MPN:
LTV-829
Series: LTV
LTV-829 LITE-ON Optocoupler
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
971.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2400 pcs.
0.4046 €

Optocouplers, type LITE-ON LTV-829, 849.

Collector power: 150 mW. Insulation voltage: 5000 V. Operating temperatures: –25 to +100 °C.

2-channel version.

Technical attributes (type, CTR value, package): LTV-829, 50 to 400 %, PDIP8

Technical specifications
Anstiegszeit 4 s
Anzahl der Kanäle 2
Ausgangsstrom 50 mA
Gehäuse DIP-8
Isolationsspannung 5 kV
max. Temperatur 100 °C
min. Temperatur -25 °C
Montage THT
Abfallzeit 3 s
Logistics
Ursprungsland CN
Zolltarifnummer 85414900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes