LTV-847S | LITE-ON

LITE-ON optocoupler, SMD-16, LTV-847S

Order No.: 66S320
EAN: 4099879000699
MPN:
LTV-847S
Series: LTV
LITE-ON
LTV-847S LITE-ON Optocoupler
Image may differ
Unit Price (€ / pc.)
0.5783 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5783 €
100 pcs.
0.5141 €
1355 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Photocoupler, LTV-847S, LITE-ON

High density mounting type photocoupler

Applications

  • Computer terminals
  • System appliances, measuring instruments
  • Registers, copiers, automatic vending machines
  • Electric home appliances such as fan heaters
  • Signal transmission between circuits of different potentials and impedances.
Technical specifications
Anstiegszeit 4 s
Anzahl der Kanäle 4
Ausgangsstrom 50 mA
Gehäuse SMD-16
Isolationsspannung 5 kV
max. Temperatur 110 °C
min. Temperatur -30 °C
Montage SMD
Abfallzeit 3 s
Logistics
Ursprungsland CN
Zolltarifnummer 85414900
MSL MSL 1
Originalverpackung Stange mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes