0297005.U | Littelfuse
Automotive flat fuse, 5 A, 32 V, brown, (L x W x H) 10.9 x 3.8 x 8.8 mm, 0297005.U
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Mini blade fuse, 0297005.U, Littelfuse
The MINI® Fuse is the standard for vehicle circuit protection. Its miniature design meets the need for more circuits to be protected while utilizing less space, and its ability to cope with high temperatures in adverse environments makes the MINI® Fuse of recommended choice for protection.
Technical specifications
Ausführung | KFZ-Flachsicherung | |
Ausschaltvermögen | 1 kA | |
Breite | 3.8 mm | |
Farbe | braun | |
Höhe | 8.8 mm | |
Länge | 10.9 mm | |
Nennspannung | 32 V | |
Nennstrom | 5 A |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85361010 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |