0298175.ZXEH | Littelfuse

Screw lock, 175 A, 32 V, white, (L x W x H) 68.58 x 19.05 x 9.9 mm, 0298175.ZXEH

Order No.: 55P5900
EAN: 4099889124170
MPN:
0298175.ZXEH
Series: MEGA 32V
0298175.ZXEH Littelfuse Automotive Blade Fuses
Image may differ
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
2,266.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
4.5339 €

Fuse, 0298175.ZXEH, Littelfuse

The MEGA® Fuse is designed for high current circuit protection up to 500A with “Diffusion Pill Technology.” The MEGA® Fuse also provides time delay characteristics. Designed and patented by Littelfuse, the MEGA® Fuse is ideal for battery and alternator protection application and other heavy gauge cables requiring ultra-high current protection.

FUSE - MEGA 32V 175A

Technical specifications
Ausführung Schraubsicherung
Ausschaltvermögen 2 kA
Breite 19.05 mm
Farbe weiß
Höhe 9.9 mm
Länge 68.58 mm
Nennspannung 32 V
Nennstrom 175 A
Logistics
Ursprungsland MX
Zolltarifnummer 85361010
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes