0298250.ZXEH | Littelfuse
Screw lock, 250 A, 32 V, pink, (L x W x H) 68.58 x 19.05 x 9.9 mm, 0298250.ZXEH
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Fuse, 0298250.ZXEH, Littelfuse
The MEGA® Fuse is designed for high current circuit protection up to 500A with “Diffusion Pill Technology.” The MEGA® Fuse also provides time delay characteristics. Designed and patented by Littelfuse, the MEGA® Fuse is ideal for battery and alternator protection application and other heavy gauge cables requiring ultra-high current protection.
FUSE - MEGA 32V 250A
Technical specifications
Ausführung | Schraubsicherung | |
Ausschaltvermögen | 2 kA | |
Nennstrom | 250 A | |
Farbe | rosa | |
Nennspannung | 32 V | |
Länge | 68.58 mm | |
Breite | 19.05 mm | |
Höhe | 9.9 mm |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85361010 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |