0299030.TXN | Littelfuse

Automotive flat fuse, 30 A, 32 V, green, (L x W x H) 29.21 x 8.85 x 21.59 mm, 0299030.TXN

Order No.: 55P5967
EAN: 4099889124248
MPN:
0299030.TXN
Series: MAXI 32V
0299030.TXN Littelfuse Automotive Blade Fuses Image 1
0299030.TXN Littelfuse Automotive Blade Fuses Image 2
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Available in 4 Days: 120 pcs.
Leadtime: 23 Weeks **
Total Price:
27.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.7965 €

Fuse, 0299030.TXN, Littelfuse

The MAXI® fuse uses “Diffusion Pill Technology” to provide predictable time delay characteristics and low heat dissipation.

Fuse - Maxi 32V 30A 10 pc box

Technical specifications
Version KFZ-Flachsicherung
Breaking capacity 1 kA
Rated current 30 A
Colour grün
Rated voltage 32 V
Length 29.21 mm
Width 8.85 mm
Height 21.59 mm
Logistics
Country of origin MX
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes