0498040.M | Littelfuse

Screw lock, 40 A, 32 V, green, (L x W x H) 41 x 10 x 8 mm, 0498040.M

Order No.: 55P8737
EAN: 4099889124316
MPN:
0498040.M
Series: MIDI Bolt-Down
0498040.M Littelfuse Automotive Blade Fuses
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
1,677.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.6779 €

High current fuse, 0498040.M, Littelfuse

This MIDI style fuse offers a bolt-on space saving fuse for high current wiring protection and provides time delay characteristics with “Diffusion Pill Technology”.

Technical specifications
Ausführung Schraubsicherung
Ausschaltvermögen 1 kA
Breite 10 mm
Farbe grün
Höhe 8 mm
Länge 41 mm
Nennspannung 32 V
Nennstrom 40 A
Logistics
Ursprungsland MX
Zolltarifnummer 85361010
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes