0997015.WXN | Littelfuse

Automotive flat fuse, 15 A, 58 V, blue, (L x W x H) 10.9 x 3.8 x 8.8 mm, 0997015.WXN

Order No.: 55P9854
EAN: 4099889124460
MPN:
0997015.WXN
Series: MINI 58V
0997015.WXN Littelfuse Automotive Blade Fuses Image 1
0997015.WXN Littelfuse Automotive Blade Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
1,713.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.5712 €

Blade fuse, 0997015.WXN, Littelfuse

MINI style fuse for use in 42 V systems. It has a rejection feature to prevent fuses with lower voltage rating from being wrongfully inserted into the circuit.

Technical specifications
Ausführung KFZ-Flachsicherung
Ausschaltvermögen 1 kA
Nennstrom 15 A
Farbe blau
Nennspannung 58 V
Länge 10.9 mm
Breite 3.8 mm
Höhe 8.8 mm
Logistics
Ursprungsland MX
Zolltarifnummer 85361010
Originalverpackung Bulk mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes