142.5631.6102 | Littelfuse
Screw lock, 100 A, 58 V, blue, (L x W x H) 42 x 12 x 7.8 mm, 142.5631.6102
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
High current fuse, 142.5631.6102, Littelfuse
This fuse is rated at 58 V and offers a bolt-on fuse for high current wiring protection. It features a transparent housing for easy detection.
Technical specifications
Version | screw lock | |
Breaking capacity | 1 kA | |
Width | 12 mm | |
Colour | blue | |
Height | 7.8 mm | |
Length | 42 mm | |
Rated voltage | 58 V | |
Rated current | 100 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85361010 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |