153.5395.6151 | Littelfuse
Screw lock, 150 A, 32 V, orange, (L x W x H) 67.3 x 18.8 x 10.4 mm, 153.5395.6151
Unit Price (€ / pc.)
9.8889 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
9.89 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8889 €
10 pcs.
8.6989 €
50 pcs.
8.1158 €
150 pcs.
7.7469 €
500 pcs.
7.3542 €
*incl. VAT plus shipping costs
**Subject to prior sale
High current fuse, 153.5395.6151, Littelfuse
This 153.5395.6151 fuse is rated at 32V and offers a bolt-on fuse for high current wiring protection.
Technical specifications
Version | Schraubsicherung | |
Breaking capacity | 2 kA | |
Rated current | 150 A | |
Colour | orange | |
Rated voltage | 32 V | |
Length | 67.3 mm | |
Width | 18.8 mm | |
Height | 10.4 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |