153.5395.6171 | Littelfuse

Screw lock, 175 A, 32 V, white, (L x W x H) 67.3 x 18.8 x 10.4 mm, 153.5395.6171

Order No.: 42G953
EAN: 4005084013263
MPN:
153.5395.6171
Series: BF2 32V
153.5395.6171 Littelfuse Automotive Blade Fuses Image 1
153.5395.6171 Littelfuse Automotive Blade Fuses Image 2
Image may differ
Unit Price (€ / pc.)
9.3177 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
93.18 € *
Price list
Quantity
Price per unit*
10 pcs.
9.3177 €
50 pcs.
8.7346 €
100 pcs.
8.1515 €
*incl. VAT plus shipping costs
**Subject to prior sale

Motor vehicle fuse, 153.5395.6171, Littelfuse

This BF2 fuse is rated at 32V and offers a bolt-on fuse for high current wiring protection.

Technical Data

  • Current: 175 A
  • Color: white
  • Voltage rating: 32 V
  • Dimensions (L/H/W): 67.3/10.4/18.8 mm
Technical specifications
Version Schraubsicherung
Breaking capacity 2 kA
Rated current 175 A
Colour weiß
Rated voltage 32 V
Length 67.3 mm
Width 18.8 mm
Height 10.4 mm
Logistics
Country of origin MX
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes