153.5395.6301 | Littelfuse

Screw lock, 300 A, 32 V, gray, (L x W x H) 67.3 x 18.8 x 10.4 mm, 153.5395.6301

Order No.: 42G956
EAN: 4005084993237
MPN:
153.5395.6301
Series: BF2 32V
153.5395.6301 Littelfuse Automotive Blade Fuses Image 1
153.5395.6301 Littelfuse Automotive Blade Fuses Image 2
Image may differ
Unit Price (€ / pc.)
9.4129 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
94.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
9.4129 €

Motor vehicle fuse, 153.5395.6301, Littelfuse

This BF2 fuse is rated at 32V and offers a bolt-on fuse for high current wiring protection.

Technical Data

  • Current: 300 A
  • Color: gray
  • Voltage rating: 32 V
  • Dimensions (L/H/W): 67.3/10.4/18.8 mm
Technical specifications
Version Schraubsicherung
Breaking capacity 2 kA
Rated current 300 A
Colour grau
Rated voltage 32 V
Length 67.3 mm
Width 18.8 mm
Height 10.4 mm
Logistics
Country of origin MX
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes