153.5631.5401 | Littelfuse

Screw lock, 40 A, 32 V, green, (L x W x H) 42 x 12 x 7.8 mm, 153.5631.5401

Order No.: 42G961
EAN: 4005084013911
MPN:
153.5631.5401
Series: BF1 32V
153.5631.5401 Littelfuse Automotive Blade Fuses Image 1
153.5631.5401 Littelfuse Automotive Blade Fuses Image 2
Image may differ
Unit Price (€ / pc.)
3.2844 € *
Available: 15 pcs.
Available in 4 Days: 40 pcs.
Leadtime: 23 Weeks **
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
3.0464 €
50 pcs.
2.8798 €
100 pcs.
2.7132 €
250 pcs.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale

High current fuse, 153.5631.5401, Littelfuse

This fuse is rated at 32 V and offers a bolt-on fuse for high current wiring protection. It features a transparent housing material for easy detection of blown fuses.

Technical specifications
Version Schraubsicherung
Breaking capacity 2 kA
Rated current 40 A
Colour grün
Rated voltage 32 V
Length 42 mm
Width 12 mm
Height 7.8 mm
Logistics
Country of origin MX
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes