153.5631.5701 | Littelfuse
Screw lock, 70 A, 32 V, brown, (L x W x H) 42 x 12 x 7.8 mm, 153.5631.5701
Unit Price (€ / pc.)
3.0464 € *
Available: 0 pcs.
Available in 4 Days: 120 pcs.
Leadtime: 23 Weeks **
Total Price:
30.46 € *
Price list
Quantity
Price per unit*
10 pcs.
3.0464 €
50 pcs.
2.8798 €
100 pcs.
2.7132 €
250 pcs.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale
High current fuse, 153.5631.5701, Littelfuse
This fuse is rated at 32 V and offers a bolt-on fuse for high current wiring protection. It features a transparent housing material for easy detection of blown fuses.
Technical specifications
Version | Schraubsicherung | |
Breaking capacity | 2 kA | |
Rated current | 70 A | |
Colour | braun | |
Rated voltage | 32 V | |
Length | 42 mm | |
Width | 12 mm | |
Height | 7.8 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |