153.5631.6101 | Littelfuse

Screw lock, 100 A, 32 V, blue, (L x W x H) 42 x 12 x 7.8 mm, 153.5631.6101

Order No.: 42G966
EAN: 4005084993275
MPN:
153.5631.6101
Series: BF1 32V
153.5631.6101 Littelfuse Automotive Blade Fuses Image 1
153.5631.6101 Littelfuse Automotive Blade Fuses Image 2
Image may differ
Unit Price (€ / pc.)
5.3431 € *
Available: 46 pcs.
Available in 4 Days: 100 pcs.
Leadtime: 23 Weeks **
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
10 pcs.
3.8318 €
100 pcs.
3.2606 €
500 pcs.
2.8441 €
1000 pcs.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale

High current fuse, 153.5631.6101, Littelfuse

This fuse is rated at 32 V and offers a bolt-on fuse for high current wiring protection. It features a transparent housing material for easy detection of blown fuses.

Technical specifications
Version Schraubsicherung
Breaking capacity 2 kA
Rated current 100 A
Colour blau
Rated voltage 32 V
Length 42 mm
Width 12 mm
Height 7.8 mm
Logistics
Country of origin MX
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes