153.5631.6121 | Littelfuse

Screw lock, 125 A, 32 V, pink, (L x W x H) 42 x 12 x 7.8 mm, 153.5631.6121

Order No.: 42G967
EAN: 4005084000546
MPN:
153.5631.6121
Series: BF1 32V
153.5631.6121 Littelfuse Automotive Blade Fuses Image 1
153.5631.6121 Littelfuse Automotive Blade Fuses Image 2
Image may differ
Unit Price (€ / pc.)
3.3320 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
33.32 € *
Price list
Quantity
Price per unit*
10 pcs.
3.3320 €
50 pcs.
3.0940 €
100 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale

High current fuse, 153.5631.6121, Littelfuse

This fuse is rated at 32 V and offers a bolt-on fuse for high current wiring protection. It features a transparent housing material for easy detection of blown fuses.

Technical specifications
Filter Property Value
Version screw lock
Breaking capacity 2 kA
Rated current 125 A
Colour pink
Rated voltage 32 V
Length 42 mm
Width 12 mm
Height 7.8 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes