153.5631.6151 | Littelfuse
Screw lock, 150 A, 32 V, gray, (L x W x H) 42 x 12 x 7.8 mm, 153.5631.6151
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Available in 4 Days: 80 pcs.
Leadtime: 23 Weeks **
Total Price:
33.44 € *
Price list
Quantity
Price per unit*
10 pcs.
3.3439 €
50 pcs.
3.1416 €
100 pcs.
2.9631 €
*incl. VAT plus shipping costs
**Subject to prior sale
High current fuse, 153.5631.6151, Littelfuse
This fuse is rated at 32 V and offers a bolt-on fuse for high current wiring protection. It features a transparent housing material for easy detection of blown fuses.
Technical specifications
Version | Schraubsicherung | |
Breaking capacity | 2 kA | |
Rated current | 150 A | |
Colour | grau | |
Rated voltage | 32 V | |
Length | 42 mm | |
Width | 12 mm | |
Height | 7.8 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |