157.5701.6121 | Littelfuse
Strip fuse, 125 A, 48 V, white, (L x W x H) 82 x 22 x 10.5 mm, 157.5701.6121
Unit Price (€ / pc.)
8.1991 € *
Available: 24 pcs.
Leadtime: 23 Weeks **
Total Price:
8.20 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1991 €
50 pcs.
6.4379 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strip fuse, 157.5701.6121, Littelfuse
The 157.5701.6121 is a housed fuse strip for battery-powered vehicles, with window for visual inspection of melting element.
Technical specifications
Version | Streifensicherung | |
Breaking capacity | 750 A | |
Rated current | 125 A | |
Colour | weiß | |
Rated voltage | 48 V | |
Length | 82 mm | |
Width | 22 mm | |
Height | 10.5 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |