157.5701.6201 | Littelfuse

Strip fuse, 200 A, 48 V, white, (L x W x H) 82 x 22 x 10.5 mm, 157.5701.6201

Order No.: 42G990
EAN: 4005084002342
MPN:
157.5701.6201
157.5701.6201 Littelfuse Automotive Blade Fuses Image 1
157.5701.6201 Littelfuse Automotive Blade Fuses Image 2
Image may differ
Unit Price (€ / pc.)
6.4855 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
324.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.4855 €

Strip fuse, 157.5701.6201, Littelfuse

The 157.5701.6201 is a housed fuse strip for battery-powered vehicles, with window for visual inspection of melting element.

Technical specifications
Version Streifensicherung
Breaking capacity 1.2 kA
Rated current 200 A
Colour weiß
Rated voltage 48 V
Length 82 mm
Width 22 mm
Height 10.5 mm
Logistics
Country of origin MX
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes