157.5701.6251 | Littelfuse
Strip fuse, 250 A, 48 V, white, (L x W x H) 82 x 22 x 10.5 mm, 157.5701.6251
Unit Price (€ / pc.)
6.4379 € *
Available: 0 pcs.
Available in 4 Days: 50 pcs.
Leadtime: 23 Weeks **
Strip fuse, 157.5701.6251, Littelfuse
The 157.5701.6251 is a housed fuse strip for battery-powered vehicles, with window for visual inspection of melting element.
Technical specifications
Version | Streifensicherung | |
Breaking capacity | 1.5 kA | |
Rated current | 250 A | |
Colour | weiß | |
Rated voltage | 48 V | |
Length | 82 mm | |
Width | 22 mm | |
Height | 10.5 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |