166.7000.4752 | Littelfuse

Automotive flat fuse, 7.5 A, 80 V, brown, (L x W x H) 19 x 5 x 19 mm, 166.7000.4752

Order No.: 46G3123
EAN: 4099889123371
MPN:
166.7000.4752
FKS 80V 7.5A
Series: FKS ATO
166.7000.4752 Littelfuse Automotive Blade Fuses Image 1
166.7000.4752 Littelfuse Automotive Blade Fuses Image 2
Image may differ

Abgekündigt

Unit Price (€ / pc.)
10.1983 € *
Available: 200 pcs.
Leadtime: On Request **
Total Price:
10.20 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1983 €
10 pcs.
7.2947 €
100 pcs.
6.2237 €
500 pcs.
5.4145 €
1000 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blade fuse, 166.7000.4752, Littelfuse

The 166.7000.4752 blade fuse is rated at 80 V, featuring a three part construction with copper contacts for excellent reliability in harsh environment conditions and low voltage drop.

Technical specifications
Version KFZ-Flachsicherung
Breaking capacity 1 kA
Rated current 7.5 A
Colour braun
Rated voltage 80 V
Length 19 mm
Width 5 mm
Height 19 mm
Logistics
Country of origin MX
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes