166.7000.5252 | Littelfuse

Automotive flat fuse, 25 A, 80 V, white, (L x W x H) 19 x 5 x 19 mm, 166.7000.5252

Order No.: 46G3131
EAN: 4099889123418
MPN:
166.7000.5252
FKS 80V 25A
Series: FKS ATO
166.7000.5252 Littelfuse Automotive Blade Fuses Image 1
166.7000.5252 Littelfuse Automotive Blade Fuses Image 2
Image may differ
Unit Price (€ / pc.)
6.2713 € *
Available: 469 pcs.
Leadtime: 23 Weeks **
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.4740 €
50 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blade fuse, 166.7000.5252, Littelfuse

The 166.7000.5252 blade fuse is rated at 80 V, featuring a three part construction with copper contacts for excellent reliability in harsh environment conditions and low voltage drop.

Technical specifications
Version KFZ-Flachsicherung
Breaking capacity 1 kA
Rated current 25 A
Colour weiß
Rated voltage 80 V
Length 19 mm
Width 5 mm
Height 19 mm
Logistics
Country of origin MX
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes