DLA100B1200LB-TRR | Littelfuse

Littelfuse bridge rectifier, 1200 V (RRM), 100 A, SMPD-B, DLA100B1200LB-TRR

Order No.: 74P1213
EAN: 4099891780784
MPN:
DLA100B1200LB-TRR
DLA100B1200LB-TRR Littelfuse Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
20.9559 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
4,191.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
20.9559 €

Rectifier bridge, DLA100B1200LB-TRR, Littelfuse

Rectifier bridge with an isolation voltage of 3000 V, very low leakage current and a very low forward voltage drop, DCB ceramic on the backside, and reduced weight.

Features

  • Planar passivated chip
  • Improved thermal behavior
  • Industry convenient outline
  • RoHS compliant
  • Epoxy meets UL 94 V-0
  • Soldering pins for PCB mounting
  • Advanced power cycling

Applications

  • Diode bridge for main rectification
Technical specifications
Version 1-phase
Enclosure SMPD-B
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly SMD
Rated current 100 A
Voltage V RRM (peak reverse voltage) 1200 V
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes