GBO25-12NO1 | Littelfuse

Littelfuse bridge rectifier, 1200 V (RRM), 70 A, GBFP, GBO25-12NO1

Order No.: 74P1230
EAN: 4099891780951
MPN:
GBO25-12NO1
GBO25-12NO1 Littelfuse Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
9.758 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
156.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
9.758 €

Bridge rectifier, GBO25-12NO1, Littelfuse

Rectifier bridge, a planar passivated chip, offers low forward voltage drop, and easy mounting with one screw, enabling space and weight savings.

Applications

  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors
Technical specifications
Version 1-phase
Enclosure GBFP
max. operating temperature 175 °C
min. operating temperature -40 °C
Assembly THT
Rated current 70 A
Voltage V RRM (peak reverse voltage) 1200 V
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes