GUO40-08NO1 | Littelfuse
Littelfuse bridge rectifier, 800 V (RRM), 70 A, GUFP, GUO40-08NO1
Order No.: 74P1232
EAN: 4099891780975
MPN:
GUO40-08NO1
Unit Price (€ / pc.)
19.516 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Bridge rectifier,GUO40-08NO1, Littelfuse
Rectifier bridge, a planar passivated chip, offers low forward voltage drop, and easy mounting with one screw, enabling space and weight savings.
Applications
- Supplies for DC power equipment
- Input rectifiers for PWM inverter
- Battery DC power supplies
- Field supply for DC motors
Technical specifications
Ausführung | 3-phase | |
Gehäuse | GUFP | |
max. Temperatur | 175 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Nennstrom | 70 A | |
Spannung V RRM (Spitzensperrspannung) | 800 V |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |