GUO40-12NO1 | Littelfuse
Littelfuse bridge rectifier, 1200 V (RRM), 70 A, GUFP, GUO40-12NO1
Order No.: 74P1233
EAN: 4099891780982
MPN:
GUO40-12NO1
Unit Price (€ / pc.)
19.516 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Bridge rectifier, GUO40-12NO1, Littelfuse
Rectifier bridge, a planar passivated chip, offers low forward voltage drop, and easy mounting with one screw, enabling space and weight savings.
Applications
- Supplies for DC power equipment
- Input rectifiers for PWM inverter
- Battery DC power supplies
- Field supply for DC motors
Technical specifications
Version | 3-phase | |
Enclosure | GUFP | |
max. operating temperature | 175 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 70 A | |
Voltage V RRM (peak reverse voltage) | 1200 V |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |