VUO121-16NO1 | Littelfuse

Littelfuse 3-phase bridge rectifier, 1600 V (RRM), 50 A, E2-Pack, VUO121-16NO1

Order No.: 74P1152
EAN: 4099891780173
MPN:
VUO121-16NO1
VUO121-16NO1 Littelfuse Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
67.6396 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
405.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
67.6396 €

Rectifier bridge, VUO121-16NO1, LITTELFUSE

A rectifier bridge with an isolation voltage of 3600 V, improved temperature and power cycling, very low forward voltage drop and leakage current, and a copper base plate with internally DCB isolation.

Features

  • Package with DCB ceramic
  • Planar passivated chip
  • Industry standard outline
  • RoHS compliant
  • Soldering pins for PCB mounting
  • Advanced power cycling

Applications

  • Diode for main rectification
  • For three phase bridge configurations
  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors
Technical specifications
Version 3-phase
Enclosure E2-Pack
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly Schraubmontage
Rated current 50 A
Voltage V RRM (peak reverse voltage) 1600 V
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes