VUO160-12NO7 | Littelfuse
Littelfuse 3-phase bridge rectifier, 1200 V (RRM), 200 A, PWS-E, VUO160-12NO7
Order No.: 74P1157
EAN: 4099891780227
MPN:
VUO160-12NO7
Unit Price (€ / pc.)
64.2005 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Rectifier bridge, VUO160-12NO7, LITTELFUSE
A rectifier bridge with an isolation voltage of 3000 V, improved temperature and power cycling, very low forward voltage drop and leakage current, and a copper base plate with internally DCB isolation.
Features
- Package with DCB ceramic
- Planar passivated chip
- Industry standard outline
- RoHS compliant
- Easy to mount with two screws
- Advanced power cycling
Applications
- Diode for main rectification
- For three phase bridge configurations
- Supplies for DC power equipment
- Input rectifiers for PWM inverter
- Battery DC power supplies
- Field supply for DC motors
Technical specifications
Version | 3-phase | |
Enclosure | PWS-E | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | Schraubmontage | |
Rated current | 200 A | |
Voltage V RRM (peak reverse voltage) | 1200 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |