VUO160-16NO7 | Littelfuse

Littelfuse 3-phase bridge rectifier, 1600 V (RRM), 200 A, PWS-E, VUO160-16NO7

Order No.: 74P1158
EAN: 4099891780234
MPN:
VUO160-16NO7
VUO160-16NO7 Littelfuse Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
70.3171 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
351.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
70.3171 €

Rectifier bridge, VUO160-16NO7, LITTELFUSE

A rectifier bridge with an isolation voltage of 3000 V, improved temperature and power cycling, very low forward voltage drop and leakage current, and a copper base plate with internally DCB isolation.

Features

  • Package with DCB ceramic
  • Planar passivated chip
  • Industry standard outline
  • RoHS compliant
  • Easy to mount with two screws
  • Advanced power cycling

Applications

  • Diode for main rectification
  • For three phase bridge configurations
  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors
Technical specifications
Version 3-phase
Enclosure PWS-E
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly Schraubmontage
Rated current 200 A
Voltage V RRM (peak reverse voltage) 1600 V
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes