VUO25-16NO8 | Littelfuse

Littelfuse 3-phase bridge rectifier, 1600 V (RRM), 100 A, FO-B, VUO25-16NO8

Order No.: 74P1169
EAN: 4099891780340
MPN:
VUO25-16NO8
VUO25-16NO8 Littelfuse Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
11.0432 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
552.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.0432 €

Rectifier bridge, VUO25-16NO8, LITTELFUSE

A rectifier bridge with an isolation voltage of 3000 V, very low forward voltage drop and leakage current, and improved thermal behaviour.

Features

  • Planar passivated chip
  • Industry standard outline
  • RoHS compliant
  • Easy to mount with one screw

Applications

  • Diode for main rectification
  • For three phase bridge configurations
  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors
Technical specifications
Version 3-phase
Enclosure FO-B
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly Schraubmontage
Rated current 100 A
Voltage V RRM (peak reverse voltage) 1600 V
Logistics
Country of origin IN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes