VUO25-18NO8 | Littelfuse
Littelfuse 3-phase bridge rectifier, 1800 V (RRM), 100 A, FO-B, VUO25-18NO8
Order No.: 74P1170
EAN: 4099891780357
MPN:
VUO25-18NO8
Unit Price (€ / pc.)
12.1856 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Rectifier bridge, VUO25-18NO8, LITTELFUSE
A rectifier bridge with an isolation voltage of 3000 V, very low forward voltage drop and leakage current, and improved thermal behaviour.
Features
- Planar passivated chip
- Industry standard outline
- RoHS compliant
- Easy to mount with one screw
Applications
- Diode for main rectification
- For three phase bridge configurations
- Supplies for DC power equipment
- Input rectifiers for PWM inverter
- Battery DC power supplies
- Field supply for DC motors
Technical specifications
Ausführung | 3-phase | |
Gehäuse | FO-B | |
max. Temperatur | 150 °C | |
min. Temperatur | -40 °C | |
Montage | Schraubmontage | |
Nennstrom | 100 A | |
Spannung V RRM (Spitzensperrspannung) | 1800 V |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |