VUO28-08NO7 | Littelfuse
Littelfuse 3-phase bridge rectifier, 800 V (RRM), 100 A, ECO-PAC1, VUO28-08NO7
Order No.: 74P1171
EAN: 4099891780364
MPN:
VUO28-08NO7
Unit Price (€ / pc.)
13.4470 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Rectifier bridge, VUO28-08NO7, LITTELFUSE
A rectifier bridge with an isolation voltage of 3000 V, improved temperature and power cycling, very low forward voltage drop and leakage current, and a DCB ceramic base plate.
Features
- Package with DCB ceramic
- Planar passivated chip
- Industry standard outline
- RoHS compliant
- Soldering pins for PCB mounting
- Advanced power cycling
- Reduced weight
Applications
- Diode for main rectification
- For three phase bridge configurations
- Supplies for DC power equipment
- Input rectifiers for PWM inverter
- Battery DC power supplies
- Field supply for DC motors
Technical specifications
Version | 3-phase | |
Enclosure | ECO-PAC1 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 100 A | |
Voltage V RRM (peak reverse voltage) | 800 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |