VUO36-16NO8 | Littelfuse
Littelfuse 3-phase bridge rectifier, 1600 V (RRM), 100 A, FO-B, VUO36-16NO8
Unit Price (€ / pc.)
12.3760 € *
Available in 4 Days: 250 pcs. - if ordered today
Rectifier bridge, VUO36-16NO8, LITTELFUSE
A rectifier bridge with an isolation voltage of 3000 V, very low forward voltage drop and leakage current, and improved thermal behaviour.
Features
- Planar passivated chip
- Industry standard outline
- RoHS compliant
- Easy to mount with one screw
Applications
- Diode for main rectification
- For three phase bridge configurations
- Supplies for DC power equipment
- Input rectifiers for PWM inverter
- Battery DC power supplies
- Field supply for DC motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-phase | |
| Assembly | screw mounting | |
| Enclosure | FO-B | |
| Rated current | 100 A | |
| Voltage V RRM (peak reverse voltage) | 1600 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |