VUO80-12NO1 | Littelfuse

Littelfuse 3-phase bridge rectifier, 1200 V (RRM), 100 A, V1-A-Pack, VUO80-12NO1

Order No.: 74P1198
EAN: 4099891780630
MPN:
VUO80-12NO1
VUO80-12NO1 Littelfuse Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
31.1542 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
747.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24 pcs.
31.1542 €

Rectifier bridge, VUO80-12NO1, LITTELFUSE

A rectifier bridge with an isolation voltage of 3600 V, improved temperature and power cycling, very low forward voltage drop and leakage current, and a DCB ceramic base plate.

Features

  • Package with DCB ceramic
  • Planar passivated chip
  • Industry standard outline
  • RoHS compliant
  • Soldering pins for PCB mounting
  • Advanced power cycling
  • Reduced weight

Applications

  • Diode for main rectification
  • For three phase bridge configurations
  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors
Technical specifications
Version 3-phase
Enclosure V1-A-Pack
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly THT
Rated current 100 A
Voltage V RRM (peak reverse voltage) 1200 V
Logistics
Country of origin DE
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes